
RGTH50TS65GC13 | |
|---|---|
DigiKey Part Number | 846-RGTH50TS65GC13-ND |
Manufacturer | |
Manufacturer Product Number | RGTH50TS65GC13 |
Description | IGBT TRENCH FS 650V 50A TO-247G |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 50 A 174 W Through Hole TO-247G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 25A | |
Power - Max | 174 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 49 nC | |
Td (on/off) @ 25°C | 27ns/94ns | |
Test Condition | 400V, 25A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.00000 | €5.00 |
| 10 | €3.34200 | €33.42 |
| 100 | €2.40310 | €240.31 |
| 600 | €1.96700 | €1,180.20 |
| 1.200 | €1.92559 | €2,310.71 |
| Unit Price without VAT: | €5.00000 |
|---|---|
| Unit Price with VAT: | €6.00000 |

