
RGT50NS65DGC9 | |
|---|---|
DigiKey Part Number | RGT50NS65DGC9-ND |
Manufacturer | |
Manufacturer Product Number | RGT50NS65DGC9 |
Description | IGBT TRENCH FS 650V 48A TO-262 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 48 A 194 W Through Hole TO-262 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 49 nC |
Packaging Tube | Td (on/off) @ 25°C 27ns/88ns |
Part Status Active | Test Condition 400V, 25A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 58 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 48 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 75 A | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 25A | Supplier Device Package TO-262 |
Power - Max 194 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.38000 | €4.38 |
| 50 | €2.26620 | €113.31 |
| 100 | €2.06240 | €206.24 |
| 500 | €1.70522 | €852.61 |
| 1.000 | €1.59054 | €1,590.54 |
| 2.000 | €1.49583 | €2,991.66 |
| Unit Price without VAT: | €4.38000 |
|---|---|
| Unit Price with VAT: | €5.25600 |

