
RGT16TM65DGC9 | |
|---|---|
DigiKey Part Number | RGT16TM65DGC9-ND |
Manufacturer | |
Manufacturer Product Number | RGT16TM65DGC9 |
Description | IGBT TRENCH FS 650V 9A TO-220NFM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 9 A 22 W Through Hole TO-220NFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 9 A | |
Current - Collector Pulsed (Icm) | 24 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 8A | |
Power - Max | 22 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 21 nC | |
Td (on/off) @ 25°C | 13ns/33ns | |
Test Condition | 400V, 8A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 42 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220NFM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.90000 | €2.90 |
| 10 | €1.88900 | €18.89 |
| 100 | €1.31430 | €131.43 |
| 500 | €1.06874 | €534.37 |
| 1.000 | €0.98985 | €989.85 |
| Unit Price without VAT: | €2.90000 |
|---|---|
| Unit Price with VAT: | €3.48000 |

