IGBT Trench Field Stop 650 V 88 A 326 W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGS00TS65EHRC11

DigiKey Part Number
846-RGS00TS65EHRC11-ND
Manufacturer
Manufacturer Product Number
RGS00TS65EHRC11
Description
IGBT TRENCH FS 650V 88A TO-247N
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 88 A 326 W Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
88 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 50A
Power - Max
326 W
Switching Energy
-
Input Type
Standard
Gate Charge
58 nC
Td (on/off) @ 25°C
36ns/115ns
Test Condition
400V, 50A, 10Ohm, 15V
Reverse Recovery Time (trr)
113 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€9.43000€9.43
30€5.59300€167.79
120€4.75200€570.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.43000
Unit Price with VAT:€11.31600