Diode 600 V 5A Through Hole TO-220NFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN5TF6SC9

DigiKey Part Number
846-RFN5TF6SC9-ND
Manufacturer
Manufacturer Product Number
RFN5TF6SC9
Description
DIODE STANDARD 600V 5A TO220NFM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Through Hole TO-220NFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220NFM
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.25000€1.25
50€0.70480€35.24
100€0.70160€70.16
500€0.65082€325.41
1.000€0.61640€616.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.25000
Unit Price with VAT:€1.50000