


RD3U040CNTL1 | |
|---|---|
DigiKey Part Number | RD3U040CNTL1TR-ND - Tape & Reel (TR) RD3U040CNTL1CT-ND - Cut Tape (CT) RD3U040CNTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3U040CNTL1 |
Description | MOSFET N-CH 250V 4A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 4A (Tc) 29W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3U040CNTL1 Models |
Category | Vgs(th) (Max) @ Id 5.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
FET Type | Power Dissipation (Max) 29W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.3Ohm @ 2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.71000 | €1.71 |
| 10 | €1.08900 | €10.89 |
| 100 | €0.73280 | €73.28 |
| 500 | €0.58036 | €290.18 |
| 1.000 | €0.53133 | €531.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.47826 | €1,195.65 |
| 5.000 | €0.44548 | €2,227.40 |
| 7.500 | €0.42878 | €3,215.85 |
| 12.500 | €0.41003 | €5,125.38 |
| 17.500 | €0.40976 | €7,170.80 |
| Unit Price without VAT: | €1.71000 |
|---|---|
| Unit Price with VAT: | €2.05200 |

