Parametric Equivalent



RD3G08BBKHRBTL | |
|---|---|
DigiKey Part Number | 846-RD3G08BBKHRBTLTR-ND - Tape & Reel (TR) 846-RD3G08BBKHRBTLCT-ND - Cut Tape (CT) 846-RD3G08BBKHRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3G08BBKHRBTL |
Description | NCH 40V 80A, TO-252 (DPAK), POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 142W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4960 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 142W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 2.2mOhm @ 80A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1.9mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AG084FGD3HRBTL | Rohm Semiconductor | 2.490 | 846-AG084FGD3HRBTLCT-ND | €3.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.92000 | €2.92 |
| 10 | €1.90700 | €19.07 |
| 100 | €1.32860 | €132.86 |
| 500 | €1.14822 | €574.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.93808 | €2,345.20 |
| Unit Price without VAT: | €2.92000 |
|---|---|
| Unit Price with VAT: | €3.50400 |


