
RBR5RSM40BTL1 | |
|---|---|
DigiKey Part Number | 846-RBR5RSM40BTL1TR-ND - Tape & Reel (TR) 846-RBR5RSM40BTL1CT-ND - Cut Tape (CT) 846-RBR5RSM40BTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR5RSM40BTL1 |
Description | DIODE SCHOTTKY 40V 5A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount TO-277A |
Datasheet | Datasheet |
EDA/CAD Models | RBR5RSM40BTL1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 530 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 120 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-277A |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €0.94000 | €9.40 |
| 100 | €0.62770 | €62.77 |
| 500 | €0.49374 | €246.87 |
| 1.000 | €0.45066 | €450.66 |
| 2.000 | €0.41443 | €828.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.37695 | €1,507.80 |
| 8.000 | €0.36172 | €2,893.76 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.78800 |

