
RBR40NS30ATL | |
|---|---|
DigiKey Part Number | 846-RBR40NS30ATLTR-ND - Tape & Reel (TR) 846-RBR40NS30ATLCT-ND - Cut Tape (CT) 846-RBR40NS30ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR40NS30ATL |
Description | DIODE ARRAY SCHOTT 30V 20A LPTS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 30 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.31000 | €3.31 |
| 10 | €2.16100 | €21.61 |
| 100 | €1.50960 | €150.96 |
| 500 | €1.23132 | €615.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.14193 | €1,141.93 |
| 2.000 | €1.06679 | €2,133.58 |
| 3.000 | €1.02853 | €3,085.59 |
| 5.000 | €0.99863 | €4,993.15 |
| Unit Price without VAT: | €3.31000 |
|---|---|
| Unit Price with VAT: | €3.97200 |

