
RBR3RSM40BTFTL1 | |
|---|---|
DigiKey Part Number | 846-RBR3RSM40BTFTL1TR-ND - Tape & Reel (TR) 846-RBR3RSM40BTFTL1CT-ND - Cut Tape (CT) 846-RBR3RSM40BTFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3RSM40BTFTL1 |
Description | DIODE SCHOTTKY 40V 3A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount TO-277A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package TO-277A |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 3 A | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.03300 | €10.33 |
| 100 | €0.69280 | €69.28 |
| 500 | €0.54726 | €273.63 |
| 1.000 | €0.50042 | €500.42 |
| 2.000 | €0.46163 | €923.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.42790 | €1,711.60 |
| 8.000 | €0.40006 | €3,200.48 |
| 12.000 | €0.38589 | €4,630.68 |
| 20.000 | €0.37714 | €7,542.80 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.94400 |

