
RBR20T40ANZC9 | |
|---|---|
DigiKey Part Number | 846-RBR20T40ANZC9-ND |
Manufacturer | |
Manufacturer Product Number | RBR20T40ANZC9 |
Description | DIODE ARR SCHOTT 40V 10A TO220FN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 240 µA @ 40 V |
Packaging Tube | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-220-3 Full Pack |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-220FN |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 50 | €0.91660 | €45.83 |
| 100 | €0.82080 | €82.08 |
| 500 | €0.65288 | €326.44 |
| 1.000 | €0.59886 | €598.86 |
| 2.000 | €0.55344 | €1,106.88 |
| 5.000 | €0.50430 | €2,521.50 |
| 10.000 | €0.47396 | €4,739.60 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.28000 |

