
RBR20NS60ATL | |
|---|---|
DigiKey Part Number | 846-RBR20NS60ATLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBR20NS60ATL |
Description | DIODE ARRAY SCHOTT 60V 10A LPDS |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.69266 | €692.66 |
| 2.000 | €0.64172 | €1,283.44 |
| 3.000 | €0.61577 | €1,847.31 |
| 5.000 | €0.58662 | €2,933.10 |
| 7.000 | €0.56937 | €3,985.59 |
| 10.000 | €0.55562 | €5,556.20 |
| Unit Price without VAT: | €0.69266 |
|---|---|
| Unit Price with VAT: | €0.83119 |

