Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR20NS40ATL

DigiKey Part Number
846-RBR20NS40ATLTR-ND - Tape & Reel (TR)
846-RBR20NS40ATLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RBR20NS40ATL
Description
DIODE ARRAY SCHOTT 40V 10A LPDS
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
240 µA @ 40 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.02000€2.02
10€1.29600€12.96
100€0.88290€88.29
500€0.70622€353.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.64943€649.43
2.000€0.60167€1,203.34
3.000€0.57734€1,732.02
5.000€0.56262€2,813.10
Manufacturers Standard Package
Unit Price without VAT:€2.02000
Unit Price with VAT:€2.42400