
RBR20NS30ATL | |
|---|---|
DigiKey Part Number | 846-RBR20NS30ATLTR-ND - Tape & Reel (TR) 846-RBR20NS30ATLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RBR20NS30ATL |
Description | DIODE ARRAY SCHOTT 30V 10A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 10 | €1.39900 | €13.99 |
| 100 | €0.95350 | €95.35 |
| 500 | €0.76274 | €381.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.64943 | €649.43 |
| 2.000 | €0.60167 | €1,203.34 |
| 3.000 | €0.57734 | €1,732.02 |
| 5.000 | €0.56262 | €2,813.10 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.61600 |

