
RBR20BGE40ATL | |
|---|---|
DigiKey Part Number | 846-RBR20BGE40ATLTR-ND - Tape & Reel (TR) 846-RBR20BGE40ATLCT-ND - Cut Tape (CT) 846-RBR20BGE40ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR20BGE40ATL |
Description | DIODE ARR SCHOTT 40V 20A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 360 µA @ 40 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-252GE |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.71000 | €2.71 |
| 10 | €1.75400 | €17.54 |
| 100 | €1.21120 | €121.12 |
| 500 | €0.97894 | €489.47 |
| 1.000 | €0.93105 | €931.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.82359 | €2,058.97 |
| 5.000 | €0.77374 | €3,868.70 |
| 7.500 | €0.76066 | €5,704.95 |
| Unit Price without VAT: | €2.71000 |
|---|---|
| Unit Price with VAT: | €3.25200 |

