
RBR20BGE30ATL | |
|---|---|
DigiKey Part Number | 846-RBR20BGE30ATLTR-ND - Tape & Reel (TR) 846-RBR20BGE30ATLCT-ND - Cut Tape (CT) 846-RBR20BGE30ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR20BGE30ATL |
Description | DIODE ARR SCHOTT 30V 20A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 510 mV @ 10 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 300 µA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-252GE |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.86664 | €2,166.60 |
| 5.000 | €0.83163 | €4,158.15 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.89200 |

