
RBQ20NS45ATL | |
|---|---|
DigiKey Part Number | 846-RBQ20NS45ATLTR-ND - Tape & Reel (TR) 846-RBQ20NS45ATLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RBQ20NS45ATL |
Description | DIODE ARRAY SCHOTT 45V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 45 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.18000 | €11.80 |
| 100 | €0.79710 | €79.71 |
| 500 | €0.63324 | €316.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.58053 | €580.53 |
| 2.000 | €0.53621 | €1,072.42 |
| 3.000 | €0.51363 | €1,540.89 |
| 5.000 | €0.48827 | €2,441.35 |
| 7.000 | €0.47325 | €3,312.75 |
| 10.000 | €0.45866 | €4,586.60 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.20800 |

