


RBQ20BM45AFHTL | |
|---|---|
DigiKey Part Number | RBQ20BM45AFHTLTR-ND - Tape & Reel (TR) RBQ20BM45AFHTLCT-ND - Cut Tape (CT) RBQ20BM45AFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ20BM45AFHTL |
Description | DIODE ARRAY SCHOT 45V 20A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RBQ20BM45AFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €0.86900 | €8.69 |
| 100 | €0.67540 | €67.54 |
| 500 | €0.53432 | €267.16 |
| 1.000 | €0.49114 | €491.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.45411 | €1,135.28 |
| 5.000 | €0.43577 | €2,178.85 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.53600 |

