Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBQ20BGE45ATL

DigiKey Part Number
846-RBQ20BGE45ATLTR-ND - Tape & Reel (TR)
846-RBQ20BGE45ATLCT-ND - Cut Tape (CT)
846-RBQ20BGE45ATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBQ20BGE45ATL
Description
DIODE ARR SCHOTT 45V 20A TO252GE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
590 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252GE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.69000€2.69
10€1.74000€17.40
100€1.20020€120.02
500€0.96976€484.88
1.000€0.92065€920.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.81556€2,038.90
5.000€0.76608€3,830.40
7.500€0.75216€5,641.20
Manufacturers Standard Package
Unit Price without VAT:€2.69000
Unit Price with VAT:€3.22800