
RBQ15BGE10ATL | |
|---|---|
DigiKey Part Number | 846-RBQ15BGE10ATLTR-ND - Tape & Reel (TR) 846-RBQ15BGE10ATLCT-ND - Cut Tape (CT) 846-RBQ15BGE10ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ15BGE10ATL |
Description | DIODE ARR SCHOT 100V 15A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.74000 | €2.74 |
| 10 | €1.77500 | €17.75 |
| 100 | €1.22620 | €122.62 |
| 500 | €0.99154 | €495.77 |
| 1.000 | €0.94535 | €945.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.83462 | €2,086.55 |
| 5.000 | €0.78426 | €3,921.30 |
| 7.500 | €0.77235 | €5,792.62 |
| Unit Price without VAT: | €2.74000 |
|---|---|
| Unit Price with VAT: | €3.28800 |

