RB886YT2R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8.630
Unit Price: €0.30000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 17.552
Unit Price: €0.14000
Datasheet
RF Diode Schottky - 2 Independent 5V 10 mA EMD4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB886YT2R

DigiKey Part Number
RB886YT2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB886YT2R
Description
RF DIODE SCHOTTKY 5V EMD4
Customer Reference
Detailed Description
RF Diode Schottky - 2 Independent 5V 10 mA EMD4
Datasheet
 Datasheet
EDA/CAD Models
RB886YT2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - 2 Independent
Voltage - Peak Reverse (Max)
5V
Current - Max
10 mA
Capacitance @ Vr, F
0.8pF @ 1V, 1MHz
Resistance @ If, F
-
Operating Temperature
125°C (TJ)
Package / Case
SC-75-4, SOT-543
Supplier Device Package
EMD4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes