
RB551V-30FTE-17 | |
|---|---|
DigiKey Part Number | RB551V-30FTE-17-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB551V-30FTE-17 |
Description | DIODE SCHOTTKY 20V 500MA UMD2 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB551V-30FTE-17 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package UMD2 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 500 mA |

