
RB530VM-30TE-17 | |
|---|---|
DigiKey Part Number | RB530VM-30TE-17TR-ND - Tape & Reel (TR) RB530VM-30TE-17CT-ND - Cut Tape (CT) RB530VM-30TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB530VM-30TE-17 |
Description | DIODE SCHOTTKY 30V 100MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB530VM-30TE-17 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package UMD2 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14900 | €1.49 |
| 100 | €0.09280 | €9.28 |
| 500 | €0.06826 | €34.13 |
| 1.000 | €0.06029 | €60.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05013 | €150.39 |
| 6.000 | €0.04500 | €270.00 |
| 9.000 | €0.04238 | €381.42 |
| 15.000 | €0.03943 | €591.45 |
| 21.000 | €0.03769 | €791.49 |
| 30.000 | €0.03599 | €1,079.70 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

