
RB168MM100TR | |
|---|---|
DigiKey Part Number | RB168MM100TR-ND - Tape & Reel (TR) RB168MM100CT-ND - Cut Tape (CT) RB168MM100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168MM100TR |
Description | DIODE SCHOTTKY 100V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB168MM100TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 nA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31300 | €3.13 |
| 100 | €0.19950 | €19.95 |
| 500 | €0.15020 | €75.10 |
| 1.000 | €0.13426 | €134.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11400 | €342.00 |
| 6.000 | €0.10378 | €622.68 |
| 9.000 | €0.09858 | €887.22 |
| 15.000 | €0.09272 | €1,390.80 |
| 21.000 | €0.08926 | €1,874.46 |
| 30.000 | €0.08589 | €2,576.70 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |











