Similar



RB160VYM-60FHTR | |
|---|---|
DigiKey Part Number | RB160VYM-60FHTR-ND - Tape & Reel (TR) RB160VYM-60FHCT-ND - Cut Tape (CT) RB160VYM-60FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160VYM-60FHTR |
Description | DIODE SCHOTTKY 60V 1A TUMD2M |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RB160VYM-60FHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.65 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07911 | €237.33 |
| 6.000 | €0.07167 | €430.02 |
| 9.000 | €0.06788 | €610.92 |
| 15.000 | €0.06362 | €954.30 |
| 21.000 | €0.06109 | €1,282.89 |
| 30.000 | €0.05864 | €1,759.20 |
| 75.000 | €0.05325 | €3,993.75 |
| 150.000 | €0.05206 | €7,809.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |



