Similar

RAL045P01TCR | |
|---|---|
DigiKey Part Number | 846-RAL045P01TCRTR-ND - Tape & Reel (TR) 846-RAL045P01TCRCT-ND - Cut Tape (CT) 846-RAL045P01TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAL045P01TCR |
Description | MOSFET P-CH 12V 4.5A TUMT6 |
Customer Reference | |
Detailed Description | P-Channel 12 V 4.5A (Ta) 1W (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 4.5 V | |
Vgs (Max) | -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 4200 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.23691 | €710.73 |
| 6.000 | €0.21876 | €1,312.56 |
| 9.000 | €0.20952 | €1,885.68 |
| 15.000 | €0.19914 | €2,987.10 |
| 21.000 | €0.19794 | €4,156.74 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14000 |


