
R8008ANJFRGTL | |
|---|---|
DigiKey Part Number | R8008ANJFRGTLTR-ND - Tape & Reel (TR) R8008ANJFRGTLCT-ND - Cut Tape (CT) R8008ANJFRGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R8008ANJFRGTL |
Description | MOSFET N-CH 800V 8A LPTS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tc) 195W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R8008ANJFRGTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.03Ohm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 195W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.33000 | €5.33 |
| 10 | €3.56400 | €35.64 |
| 100 | €2.56410 | €256.41 |
| 500 | €2.35494 | €1,177.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.00123 | €2,001.23 |
| 2.000 | €1.92396 | €3,847.92 |
| Unit Price without VAT: | €5.33000 |
|---|---|
| Unit Price with VAT: | €6.39600 |

