
R8005ANJFRGTL | |
|---|---|
DigiKey Part Number | R8005ANJFRGTLTR-ND - Tape & Reel (TR) R8005ANJFRGTLCT-ND - Cut Tape (CT) R8005ANJFRGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R8005ANJFRGTL |
Description | MOSFET N-CH 800V 5A LPTS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 5A (Tc) 120W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R8005ANJFRGTL Models |
Category | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 120W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 800 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LPTS |
Rds On (Max) @ Id, Vgs 2.1Ohm @ 2.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.56000 | €3.56 |
| 10 | €2.34600 | €23.46 |
| 100 | €1.65350 | €165.35 |
| 500 | €1.35808 | €679.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.26320 | €1,263.20 |
| 2.000 | €1.22705 | €2,454.10 |
| Unit Price without VAT: | €3.56000 |
|---|---|
| Unit Price with VAT: | €4.27200 |

