Similar
Similar
Similar
Similar

R6020ANJTL | |
|---|---|
DigiKey Part Number | R6020ANJTL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R6020ANJTL |
Description | MOSFET N-CH 600V 20A LPTS |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 304W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2040 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 304W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.07876 | €3,078.76 |
| Unit Price without VAT: | €3.07876 |
|---|---|
| Unit Price with VAT: | €3.69451 |






