



R6009ENXC7G | |
|---|---|
DigiKey Part Number | 846-R6009ENXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6009ENXC7G |
Description | 600V 9A TO-220FM, LOW-NOISE POWE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Ta) 48W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 430 pF @ 25 V |
FET Type | Power Dissipation (Max) 48W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 535mOhm @ 2.8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.26000 | €3.26 |
| 50 | €1.64720 | €82.36 |
| 100 | €1.49040 | €149.04 |
| 500 | €1.21550 | €607.75 |
| 1.000 | €1.12720 | €1,127.20 |
| 2.000 | €1.05297 | €2,105.94 |
| 5.000 | €0.99438 | €4,971.90 |
| Unit Price without VAT: | €3.26000 |
|---|---|
| Unit Price with VAT: | €3.91200 |

