R5016ANJTL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.490
Unit Price: €3.43000
Datasheet

Similar


STMicroelectronics
In Stock: 262
Unit Price: €6.36000
Datasheet

Similar


IXYS
In Stock: 36
Unit Price: €5.47000

Similar


STMicroelectronics
In Stock: 371
Unit Price: €5.12000
Datasheet
N-Channel 500 V 16A (Tc) 100W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5016ANJTL

DigiKey Part Number
R5016ANJTL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5016ANJTL
Description
MOSFET N-CH 500V 16A LPTS
Customer Reference
Detailed Description
N-Channel 500 V 16A (Tc) 100W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
270mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.13856€2,138.56
Manufacturers Standard Package
Unit Price without VAT:€2.13856
Unit Price with VAT:€2.56627