
QSZ1TR | |
|---|---|
DigiKey Part Number | QSZ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSZ1TR |
Description | TRANS NPN/PNP 15V 2A TSMT5 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 15V 2A 360MHz 500mW Surface Mount TSMT5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V | |
Power - Max | 500mW | |
Frequency - Transition | 360MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18075 | €542.25 |
| 6.000 | €0.16613 | €996.78 |
| 9.000 | €0.15867 | €1,428.03 |
| 15.000 | €0.15030 | €2,254.50 |
| 21.000 | €0.14534 | €3,052.14 |
| 30.000 | €0.14307 | €4,292.10 |
| Unit Price without VAT: | €0.18075 |
|---|---|
| Unit Price with VAT: | €0.21690 |

