Mosfet Array 40V 4.5A (Ta) 1.1W (Ta) Surface Mount TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 4.5A (Ta) 1.1W (Ta) Surface Mount TSMT8
846~TSMT8~~8

QH8KB5TCR

DigiKey Part Number
846-QH8KB5TCRTR-ND - Tape & Reel (TR)
846-QH8KB5TCRCT-ND - Cut Tape (CT)
846-QH8KB5TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QH8KB5TCR
Description
MOSFET 2N-CH 40V 4.5A TSMT8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 4.5A (Ta) 1.1W (Ta) Surface Mount TSMT8
Datasheet
 Datasheet
EDA/CAD Models
QH8KB5TCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta)
Rds On (Max) @ Id, Vgs
44mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
150pF @ 20V
Power - Max
1.1W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
TSMT8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.028
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.97000€0.97
10€0.60800€6.08
100€0.39890€39.89
500€0.30896€154.48
1.000€0.27999€279.99
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.24317€729.51
6.000€0.22463€1,347.78
9.000€0.21519€1,936.71
15.000€0.20458€3,068.70
21.000€0.20405€4,285.05
Manufacturers Standard Package
Unit Price without VAT:€0.97000
Unit Price with VAT:€1.16400