2 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR50HZPFV2L00

DigiKey Part Number
RHM.002ASTR-ND - Tape & Reel (TR)
RHM.002ASCT-ND - Cut Tape (CT)
RHM.002ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR50HZPFV2L00
Description
RES 0.002 OHM 1% 1W 2010
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR50HZPFV2L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.019" (0.47mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.157
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.83000€0.83
10€0.54400€5.44
25€0.46440€11.61
50€0.41500€20.75
100€0.37280€37.28
250€0.32648€81.62
500€0.29756€148.78
1.000€0.27296€272.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.25206€504.12
4.000€0.23430€937.20
6.000€0.22518€1,351.08
10.000€0.21487€2,148.70
14.000€0.20872€2,922.08
20.000€0.20271€4,054.20
Manufacturers Standard Package
Unit Price without VAT:€0.83000
Unit Price with VAT:€0.99600