
PMR18EZPFU10L0 | |
|---|---|
DigiKey Part Number | RHM.010ALTR-ND - Tape & Reel (TR) RHM.010ALCT-ND - Cut Tape (CT) RHM.010ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR18EZPFU10L0 |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR18EZPFU10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.43300 | €4.33 |
| 25 | €0.36920 | €9.23 |
| 50 | €0.32900 | €16.45 |
| 100 | €0.29490 | €29.49 |
| 250 | €0.25756 | €64.39 |
| 500 | €0.23412 | €117.06 |
| 1.000 | €0.21422 | €214.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.17878 | €893.90 |
| 10.000 | €0.16720 | €1,672.00 |
| 15.000 | €0.16125 | €2,418.75 |
| 25.000 | €0.15453 | €3,863.25 |
| 35.000 | €0.15052 | €5,268.20 |
| 50.000 | €0.14845 | €7,422.50 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

