
PDZVTR18A | |
|---|---|
DigiKey Part Number | PDZVTR18ATR-ND - Tape & Reel (TR) PDZVTR18ACT-ND - Cut Tape (CT) PDZVTR18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR18A |
Description | DIODE ZENER 17.95V 1W PMDTM |
Customer Reference | |
Detailed Description | Zener Diode 17.95 V 1 W ±6.41% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.41% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 13 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11892 | €356.76 |
| 6.000 | €0.08544 | €512.64 |
| 9.000 | €0.08068 | €726.12 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

