
PDZVTFTR2.4B | |
|---|---|
DigiKey Part Number | PDZVTFTR2.4BTR-ND - Tape & Reel (TR) PDZVTFTR2.4BCT-ND - Cut Tape (CT) PDZVTFTR2.4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR2.4B |
Description | DIODE ZENER 2.55V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.55 V 1 W ±6.25% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR2.4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.25% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.24200 | €2.42 |
| 100 | €0.16400 | €16.40 |
| 500 | €0.12748 | €63.74 |
| 1.000 | €0.11559 | €115.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09009 | €270.27 |
| 6.000 | €0.08995 | €539.70 |
| 9.000 | €0.08829 | €794.61 |
| 15.000 | €0.08340 | €1,251.00 |
| 21.000 | €0.07862 | €1,651.02 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

