Direct
Direct
Upgrade
Similar

MNR14E0APJ132 | |
|---|---|
DigiKey Part Number | MNR14132RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR14E0APJ132 |
Description | RES ARRAY 4 RES 1.3K OHM 1206 |
Customer Reference | |
Detailed Description | 1.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR14E0APJ132 Models |
Category | Power Per Element 62.5mW |
Manufacturer Rohm Semiconductor | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1.3k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-38V132JV | Panasonic Industry | 0 | EXB-38V132JV-ND | €0.01339 | Direct |
| RAVF164DJT1K30 | Stackpole Electronics Inc | 0 | RAVF164DJT1K30-ND | €0.00442 | Direct |
| RAVF164DFT1K30 | Stackpole Electronics Inc | 0 | RAVF164DFT1K30-ND | €0.01301 | Upgrade |
| YC164-JR-071K3L | YAGEO | 0 | YC164J-1.3KTR-ND | €0.01098 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00638 | €31.90 |
| Unit Price without VAT: | €0.00638 |
|---|---|
| Unit Price with VAT: | €0.00766 |




