
MMBZ27VCLT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ27VCLT116TR-ND - Tape & Reel (TR) 846-MMBZ27VCLT116CT-ND - Cut Tape (CT) 846-MMBZ27VCLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VCLT116 |
Description | TVS DIODE 22VWM 38VC SSD3 |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15400 | €1.54 |
| 100 | €0.09590 | €9.59 |
| 500 | €0.07070 | €35.35 |
| 1.000 | €0.06254 | €62.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05216 | €156.48 |
| 6.000 | €0.04691 | €281.46 |
| 9.000 | €0.04423 | €398.07 |
| 15.000 | €0.04123 | €618.45 |
| 21.000 | €0.03944 | €828.24 |
| 30.000 | €0.03771 | €1,131.30 |
| 75.000 | €0.03390 | €2,542.50 |
| 150.000 | €0.03155 | €4,732.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

