
ML63Q2537-NNNTBZWBY | |
|---|---|
DigiKey Part Number | 846-ML63Q2537-NNNTBZWBYTR-ND - Tape & Reel (TR) 846-ML63Q2537-NNNTBZWBYCT-ND - Cut Tape (CT) 846-ML63Q2537-NNNTBZWBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML63Q2537-NNNTBZWBY |
Description | SOLIST-AI, 32-BIT MICROCONTROLLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ ML63Q2500 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
Core Processor ARM® Cortex®-M0+ | Data Converters A/D 12x12b SAR |
Core Size 32-Bit | Oscillator Type Internal |
Speed 48MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity CANbus, I2C, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, LVD, POR, PWM, WDT | Supplier Device Package 48-TQFP (7x7) |
Number of I/O 34 | Package / Case 48-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.36000 | €9.36 |
| 10 | €7.75500 | €77.55 |
| 25 | €7.22880 | €180.72 |
| 100 | €6.63180 | €663.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €5.87861 | €5,878.61 |
| Unit Price without VAT: | €9.36000 |
|---|---|
| Unit Price with VAT: | €11.23200 |

