
ML610Q327-NNNTBZWBX | |
|---|---|
DigiKey Part Number | 846-ML610Q327-NNNTBZWBXTR-ND - Tape & Reel (TR) 846-ML610Q327-NNNTBZWBXCT-ND - Cut Tape (CT) 846-ML610Q327-NNNTBZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML610Q327-NNNTBZWBX |
Description | SPEECH PLAYBACK MCUS(8BIT)ML610Q |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | nX-U8/100 - Microcontroller IC 8-Bit 8.192MHz 192KB (96K x 16) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Core Processor nX-U8/100 | Data Converters A/D 8x10b SAR |
Core Size 8-Bit | Oscillator Type Internal |
Speed 8.192MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, UART/USART | Mounting Type Surface Mount |
Peripherals POR, PWM, WDT | Supplier Device Package 48-TQFP (7x7) |
Number of I/O 26 | Package / Case 48-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.60000 | €3.60 |
| 10 | €2.99500 | €29.95 |
| 25 | €2.77920 | €69.48 |
| 100 | €2.50050 | €250.05 |
| 250 | €2.35144 | €587.86 |
| 500 | €2.34062 | €1,170.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.17663 | €2,176.63 |
| 2.000 | €2.10944 | €4,218.88 |
| 3.000 | €2.07552 | €6,226.56 |
| Unit Price without VAT: | €3.60000 |
|---|---|
| Unit Price with VAT: | €4.32000 |

