nX-U8/100 - Microcontroller IC 8-Bit 8.4MHz 96KB (48K x 16), 2KB (512 x 4) FLASH 36-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML610Q306-NNNGDZW5BX

DigiKey Part Number
846-ML610Q306-NNNGDZW5BXTR-ND - Tape & Reel (TR)
846-ML610Q306-NNNGDZW5BXCT-ND - Cut Tape (CT)
846-ML610Q306-NNNGDZW5BXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML610Q306-NNNGDZW5BX
Description
SPEECH PLAYBACK MCUS(8BIT)ML610Q
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
nX-U8/100 - Microcontroller IC 8-Bit 8.4MHz 96KB (48K x 16), 2KB (512 x 4) FLASH 36-WQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Core Processor
nX-U8/100
Data Converters
A/D 4x10b SAR
Core Size
8-Bit
Oscillator Type
Internal
Speed
8.4MHz
Operating Temperature
-40°C ~ 85°C (TA)
Connectivity
I2C, Serial Port, UART/USART
Mounting Type
Surface Mount
Peripherals
POR, PWM, WDT
Supplier Device Package
36-WQFN (6x6)
Number of I/O
15
Package / Case
36-WFQFN Exposed Pad
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.67000€2.67
10€2.22900€22.29
25€2.06720€51.68
100€1.85450€185.45
250€1.73904€434.76
500€1.69306€846.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.54888€3,097.76
4.000€1.50457€6,018.28
Manufacturers Standard Package
Unit Price without VAT:€2.67000
Unit Price with VAT:€3.20400