
ML5243-003TDZ0ATL | |
|---|---|
DigiKey Part Number | 846-ML5243-003TDZ0ATLTR-ND - Tape & Reel (TR) 846-ML5243-003TDZ0ATLCT-ND - Cut Tape (CT) 846-ML5243-003TDZ0ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML5243-003TDZ0ATL |
Description | LI-ION BATTERY MANAGEMENT LSI3 T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | 1-Wire | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.60000 | €3.60 |
| 10 | €2.72800 | €27.28 |
| 25 | €2.51000 | €62.75 |
| 100 | €2.26930 | €226.93 |
| 250 | €2.15452 | €538.63 |
| 500 | €2.08536 | €1,042.68 |
| 1.000 | €2.02843 | €2,028.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.73500 | €3,470.00 |
| Unit Price without VAT: | €3.60000 |
|---|---|
| Unit Price with VAT: | €4.32000 |

