Battery Battery Protection IC Lithium Ion 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML5243-002TDZ0ATL

DigiKey Part Number
846-ML5243-002TDZ0ATLTR-ND - Tape & Reel (TR)
846-ML5243-002TDZ0ATLCT-ND - Cut Tape (CT)
846-ML5243-002TDZ0ATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML5243-002TDZ0ATL
Description
LI-ION BATTERY MANAGEMENT LSI3 T
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 5
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
1-Wire
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.60000€3.60
10€2.72800€27.28
25€2.51000€62.75
100€2.26930€226.93
250€2.15452€538.63
500€2.08536€1,042.68
1.000€2.02843€2,028.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.73500€3,470.00
Manufacturers Standard Package
Unit Price without VAT:€3.60000
Unit Price with VAT:€4.32000