
ML5243-001TDZ0ARL | |
|---|---|
DigiKey Part Number | 846-ML5243-001TDZ0ARL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ML5243-001TDZ0ARL |
Description | LI-ION BATTERY MANAGEMENT LSI3 T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | 1-Wire | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.70000 | €2.70 |
| 10 | €2.04700 | €20.47 |
| 25 | €1.88240 | €47.06 |
| 100 | €1.73500 | €173.50 |
| Unit Price without VAT: | €2.70000 |
|---|---|
| Unit Price with VAT: | €3.24000 |

