Battery Battery Protection IC Lithium Ion 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML5232-001TDZ07GL

DigiKey Part Number
846-ML5232-001TDZ07GLTR-ND - Tape & Reel (TR)
846-ML5232-001TDZ07GLCT-ND - Cut Tape (CT)
846-ML5232-001TDZ07GLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML5232-001TDZ07GL
Description
LI-ION BATTERY MANAGEMENT LSI OV
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
14
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.87000€3.87
10€2.94000€29.40
25€2.70680€67.67
100€2.45020€245.02
250€2.32788€581.97
500€2.25416€1,127.08
1.000€2.19347€2,193.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.88010€3,760.20
Manufacturers Standard Package
Unit Price without VAT:€3.87000
Unit Price with VAT:€4.64400