
ML5206-001MBZ0AVL | |
|---|---|
DigiKey Part Number | 846-ML5206-001MBZ0AVLTR-ND - Tape & Reel (TR) 846-ML5206-001MBZ0AVLCT-ND - Cut Tape (CT) 846-ML5206-001MBZ0AVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML5206-001MBZ0AVL |
Description | LI-ION BATTERY MANAGEMENT LSI 5- |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Voltage | |
Interface | 1-Wire | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €1.02900 | €10.29 |
| 25 | €0.93400 | €23.35 |
| 100 | €0.83070 | €83.07 |
| 250 | €0.78132 | €195.33 |
| 500 | €0.75158 | €375.79 |
| 1.000 | €0.72709 | €727.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.60321 | €1,809.63 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.69200 |

