
ML22Q294-NNNTDZ0ATL | |
|---|---|
DigiKey Part Number | 846-ML22Q294-NNNTDZ0ATLTR-ND - Tape & Reel (TR) 846-ML22Q294-NNNTDZ0ATLCT-ND - Cut Tape (CT) 846-ML22Q294-NNNTDZ0ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML22Q294-NNNTDZ0ATL |
Description | IC AUDIO SIGNAL PROCESSOR 1-CH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Function Audio Signal Processor | Qualification AEC-Q100 |
Applications Audio Systems, Automotive Audio | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Channels 1 | Supplier Device Package 20-TSSOP |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.11000 | €3.11 |
| 10 | €2.34300 | €23.43 |
| 25 | €2.15040 | €53.76 |
| 100 | €1.93920 | €193.92 |
| 250 | €1.83844 | €459.61 |
| 500 | €1.82048 | €910.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.68648 | €3,372.96 |
| 4.000 | €1.65259 | €6,610.36 |
| Unit Price without VAT: | €3.11000 |
|---|---|
| Unit Price with VAT: | €3.73200 |

