
ML22Q244-NNNTDZWATL | |
|---|---|
DigiKey Part Number | 846-ML22Q244-NNNTDZWATLTR-ND - Tape & Reel (TR) 846-ML22Q244-NNNTDZWATLCT-ND - Cut Tape (CT) 846-ML22Q244-NNNTDZWATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML22Q244-NNNTDZWATL |
Description | IC AUDIO SIGNAL PROCESSOR 1-CH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 20-TSSOP |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Rohm Semiconductor | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Audio Signal Processor | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Applications Audio Systems | Supplier Device Package 20-TSSOP |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.17000 | €3.17 |
| 10 | €2.38700 | €23.87 |
| 25 | €2.19120 | €54.78 |
| 100 | €1.97630 | €197.63 |
| 250 | €1.87380 | €468.45 |
| 500 | €1.85690 | €928.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.71941 | €3,438.82 |
| 4.000 | €1.68499 | €6,739.96 |
| Unit Price without VAT: | €3.17000 |
|---|---|
| Unit Price with VAT: | €3.80400 |

