MCR25JZHFL2R70 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: €0.05132
Datasheet

Similar


YAGEO
In Stock: 19.341
Unit Price: €0.19000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.03629
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.07040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.04653
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.05318
Datasheet
2.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR25JZHFL2R70

DigiKey Part Number
MCR25JZHFL2R70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR25JZHFL2R70
Description
RES SMD 2.7 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR25JZHFL2R70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA1210FR-072R7LYAGEO0AA1210FR-072R7L-ND€0.05132Similar
RC1210FR-072R7LYAGEO19.34113-RC1210FR-072R7LCT-ND€0.19000Similar
CRCW12102R70FKEAVishay Dale0CRCW12102R70FKEA-ND€0.03629Parametric Equivalent
CRCW12102R70FKTAVishay Dale0CRCW12102R70FKTA-ND€0.07040Parametric Equivalent
CRCW12102R70FNEAVishay Dale0CRCW12102R70FNEA-ND€0.04653Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes